OSTTH040101
On-Shore Technology Inc
Description: Barrier Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s),

Overview of OSTTH040101 by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OSTTH040101 by On-Shore Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # V99:2348_21770482
Arrow Electronics Terminal Block Pluggable Plug RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Americas - 220
  • 0 $0.4591
  • 218 $0.3276
$0.3276 / $0.4591 Buy Now
DISTI # 64962623
Verical Terminal Block Pluggable Plug RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 2218 Americas - 220
  • 218 $0.3276
$0.3276 Buy Now
DISTI # C1S541800248644
Chip1Stop Terminal Blocks RoHS: Compliant 220
  • 220 $0.4700
$0.4700 Buy Now

CAD Models for OSTTH040101 by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OSTTH040101 by On-Shore Technology Inc

OSTTH040101
On-Shore Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA66
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
14 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. OSTTH040101
    On-Shore Technology Inc
    Barrier Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSTTH040101 by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSTTH040101 by On-Shore Technology Inc

  • Please alert me when OSTTH040101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OSTTH040101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSTTH040101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OSTTH040101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSTTH040101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSTTH040101 by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: