Part Details for OSTTC020162 by On-Shore Technology Inc
Overview of OSTTC020162 by On-Shore Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for OSTTC020162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2600-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6295 In Stock |
|
$0.1948 / $0.7300 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK 5MM VERT 2POS PCB | 57 |
|
$0.3300 / $0.4950 | Buy Now |
|
Quest Components | TERMINAL BLOCK 5MM VERT 2POS PCB | 12 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | TERMINAL BLOCK 5MM VERT 2POS PCB | 11 |
|
$0.4480 / $0.5600 | Buy Now |
Part Details for OSTTC020162
OSTTC020162 CAD Models
OSTTC020162 Part Data Attributes:
|
OSTTC020162
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTC020162
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for OSTTC020162
This table gives cross-reference parts and alternative options found for OSTTC020162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTC020162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3VM02130224 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs RSB3VM02130224 |
SSB6TE02041111NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6TE02041111NN |
SSB6TE02150011NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6TE02150011NN |
SSB6CP02030313NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6CP02030313NN |
SSB3FF02020116NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB3FF02020116NN |
RSB3RM214227 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTC020162 vs RSB3RM214227 |
SSB6FP02080412NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6FP02080412NN |
SSB6CF02021113NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6CF02021113NN |
SSB6FP02160015NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6FP02160015NN |
SSB6UE02131112NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | OSTTC020162 vs SSB6UE02131112NN |