Part Details for OSTTA032161 by On-Shore Technology Inc
Overview of OSTTA032161 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OSTTA032161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2579-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
217 In Stock |
|
$0.3352 / $1.2700 | Buy Now |
Part Details for OSTTA032161
OSTTA032161 CAD Models
OSTTA032161 Part Data Attributes
|
OSTTA032161
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTA032161
On-Shore Technology Inc
Barrier Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |