Part Details for OSTT7092150 by On-Shore Technology Inc
Overview of OSTT7092150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for OSTT7092150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTT7092150-ND
|
DigiKey | TERM BLK 9P SIDE ENT 9.53MM PCB Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4912 | Buy Now |
Part Details for OSTT7092150
OSTT7092150 CAD Models
OSTT7092150 Part Data Attributes
|
OSTT7092150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTT7092150
On-Shore Technology Inc
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for OSTT7092150
This table gives cross-reference parts and alternative options found for OSTT7092150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTT7092150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8QCV-09 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | OSTT7092150 vs 8QCV-09 |
7459-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7459-58 |
7489-58 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7489-58 |
7489-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7489-50 |
7359-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7359-45-56 |
73909-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 73909-56 |
7459-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7459-45-56 |
7459-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7459-V |
7439-47 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7439-47 |
7459-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | OSTT7092150 vs 7459-45 |