Part Details for OSTT2160150 by On-Shore Technology Inc
Overview of OSTT2160150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTT2160150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTT2160150-ND
|
DigiKey | TERM BLOCK 16POS 5MM PCB Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2006 | Buy Now |
Part Details for OSTT2160150
OSTT2160150 CAD Models
OSTT2160150 Part Data Attributes
|
OSTT2160150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTT2160150
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTT2160150
This table gives cross-reference parts and alternative options found for OSTT2160150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTT2160150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15104-162G1 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | OSTT2160150 vs 15104-162G1 |
15104-161G1 | Cooper Industries | Check for Price | 10 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | OSTT2160150 vs 15104-161G1 |