Part Details for OSTOQ103251 by On-Shore Technology Inc
Overview of OSTOQ103251 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTOQ103251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2805-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5680 In Stock |
|
$0.6722 / $1.7100 | Buy Now |
DISTI #
V99:2348_17616567
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2414 | Americas - 1 |
|
$0.6162 / $1.6643 | Buy Now |
Part Details for OSTOQ103251
OSTOQ103251 CAD Models
OSTOQ103251 Part Data Attributes
|
OSTOQ103251
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOQ103251
On-Shore Technology Inc
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |