Part Details for OSTOP080000 by On-Shore Technology Inc
Overview of OSTOP080000 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for OSTOP080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTOP080000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 177 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4462 | Buy Now |
DISTI #
V99:2348_27180518
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Americas - 866 |
|
$0.4351 | Buy Now |
DISTI #
72820334
|
Verical | Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2345 | Americas - 866 |
|
$0.4136 / $0.4394 | Buy Now |
DISTI #
C1S541800720607
|
Chip1Stop | Unclassified | 1096 |
|
$0.4351 | Buy Now |
Part Details for OSTOP080000
OSTOP080000 CAD Models
OSTOP080000 Part Data Attributes
|
OSTOP080000
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTOP080000
On-Shore Technology Inc
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |