Part Details for OSTHC081080 by On-Shore Technology Inc
Overview of OSTHC081080 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for OSTHC081080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTHC081080-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 7MM PCB Min Qty: 41 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7537 | Buy Now |
Part Details for OSTHC081080
OSTHC081080 CAD Models
OSTHC081080 Part Data Attributes
|
OSTHC081080
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTHC081080
On-Shore Technology Inc
Barrier Strip Terminal Block, 6A, 0.75mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 16 AWG |