Part Details for OSTEZ027150 by On-Shore Technology Inc
Overview of OSTEZ027150 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTEZ027150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTEZ027150-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 93 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8022 | Buy Now |
Part Details for OSTEZ027150
OSTEZ027150 CAD Models
OSTEZ027150 Part Data Attributes
|
OSTEZ027150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTEZ027150
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTEZ027150
This table gives cross-reference parts and alternative options found for OSTEZ027150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTEZ027150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGKA-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTEZ027150 vs 2EDGKA-5.08-02P-14-00A(H) |
5ESDV-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OSTEZ027150 vs 5ESDV-02P |
EB1550A-02-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTEZ027150 vs EB1550A-02-500 |
6-796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | TE Connectivity | OSTEZ027150 vs 6-796634-2 |
2ESDPM-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OSTEZ027150 vs 2ESDPM-02P |
5ESDP-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | OSTEZ027150 vs 5ESDP-02P |
2EDGK-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTEZ027150 vs 2EDGK-5.08-02P-14-00A(H) |
EB1550A-02-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTEZ027150 vs EB1550A-02-000 |
21.950M/2 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | IMO Precision Controls Ltd | OSTEZ027150 vs 21.950M/2 |