Part Details for OST-K-M by Omega Engineering
Overview of OST-K-M by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for OST-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8054
|
Newark | Thermocouple Connector, K Type, Plug, Gender:Plug, Thermocouple Type:K, Product Range:Ost Series Rohs Compliant: Yes |Omega OST-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$5.5500 | Buy Now |
DISTI #
74749910
|
RS | QUICK DISCONNECT T/C CONN, YEL. , Low Temp TC Connectors | Omega Engineering OST-K-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$8.2700 | Buy Now |
|
Quest Components | 58 |
|
$3.4000 / $5.1000 | Buy Now | |
DISTI #
10313739
|
TestEquity LLC | Standard Thermocouple Connector, Round Pin, 2 Pins, Male, K Type, -29 C to 180 C (-20 F to 356 F), ANSI, OST Series | 0 |
|
$5.5500 | Buy Now |
Part Details for OST-K-M
OST-K-M CAD Models
OST-K-M Part Data Attributes
|
OST-K-M
Omega Engineering
Buy Now
|
Compare Parts:
OST-K-M
Omega Engineering
|
Samacsys Manufacturer | OMEGA |