Part Details for OSSRD0003A by TT Electronics OPTEK Technology
Overview of OSSRD0003A by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OSSRD0003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17794624
|
Arrow Electronics | Solid State Relay 12mA 32V DC-IN 25A 250V AC-OUT 4-Pin RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks Date Code: 0809 | Americas - 46 |
|
$6.4320 | Buy Now |
DISTI #
26118597
|
Verical | Solid State Relay 12mA 32V DC-IN 25A 250V AC-OUT 4-Pin RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0809 | Americas - 46 |
|
$6.4320 | Buy Now |
DISTI #
C1S542800029969
|
Chip1Stop | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin RoHS: Compliant | 46 |
|
$6.8800 | Buy Now |
Part Details for OSSRD0003A
OSSRD0003A CAD Models
OSSRD0003A Part Data Attributes
|
OSSRD0003A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OSSRD0003A
TT Electronics OPTEK Technology
Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |