Part Details for OSS9415-10A by Philips Semiconductors
Overview of OSS9415-10A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for OSS9415-10A
OSS9415-10A CAD Models
OSS9415-10A Part Data Attributes:
|
OSS9415-10A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OSS9415-10A
Philips Semiconductors
Rectifier Diode, 1 Element, 10A, 15000V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 18 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 15000 V | |
Surface Mount | NO |