Part Details for OSS9215-27A by NXP Semiconductors
Results Overview of OSS9215-27A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSS9215-27A Information
OSS9215-27A by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
UPA2813T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333) | |
UPA2826T1S-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8 |
Part Details for OSS9215-27A
OSS9215-27A CAD Models
OSS9215-27A Part Data Attributes
|
OSS9215-27A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OSS9215-27A
NXP Semiconductors
RECTIFIER DIODE,40.5KV V(RRM),ASSEMBLY
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 48.6 V | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 40500 V | |
Surface Mount | NO |