Part Details for OSS9215-26A by NXP Semiconductors
Overview of OSS9215-26A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Part Details for OSS9215-26A
OSS9215-26A CAD Models
OSS9215-26A Part Data Attributes
|
OSS9215-26A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OSS9215-26A
NXP Semiconductors
RECTIFIER DIODE,39KV V(RRM),ASSEMBLY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 46.8 V | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 39000 V | |
Surface Mount | NO |