There are no models available for this part yet.
Overview of OSRYP25B62A by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSRYP25B62A by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSRYP25B62A
|
TME | LED, 5mm, red/yellow, 1120÷1560mcd, 60°, Front: convex, 2.1÷2.6V Min Qty: 1 | 4 |
|
$0.1710 / $0.7680 | Buy Now |