Part Details for OSRYMS3131A by OptoSupply Limited
Overview of OSRYMS3131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSRYMS3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSRYMS3131A
|
TME | LED, 3mm, red/yellow, bicolour, 30°, 3÷4.5VDC, 20mA, Front: convex Min Qty: 2 | 1840 |
|
$0.1630 / $0.5270 | Buy Now |