Part Details for OSR53144A-VV by OptoSupply Limited
Results Overview of OSR53144A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSR53144A-VV Information
OSR53144A-VV by OptoSupply Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OSR53144A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSR53144A-VV
|
TME | LED, 3mm, red, 400mcd, 40°, Front: convex, 2.5÷15VDC, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0960 / $0.7370 | RFQ |