Part Details for OSPW5111P-T by OptoSupply Limited
Overview of OSPW5111P-T by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPW5111P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSPW5111P-T
|
TME | LED, 5mm, white cold, 30000÷40000(typ)-50000mcd, 15°, 3÷4.2V Min Qty: 2000 | 0 |
|
$0.2560 | RFQ |