There are no models available for this part yet.
Overview of OSPW3131A-PQ by OptoSupply Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSPW3131A-PQ by OptoSupply Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OSPW3131A-PQ
|
TME | LED, 3mm, white cold, 4200÷7000mcd, 30°, Front: convex, 2.8÷4V Min Qty: 1 | 1735 |
|
$0.1060 / $0.7840 | Buy Now |