Part Details for OSPPD2A131A by OptoSupply Limited
Overview of OSPPD2A131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPPD2A131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSPPD2A131A
|
TME | LED, 10mm, green, 7000÷8400mcd, 30°, Front: convex, 2.9÷3.4V, 102mW Min Qty: 1 | 1998 |
|
$0.1920 / $0.8880 | Buy Now |