Part Details for OSPF7N60 by Osensa Innovations Corp
Overview of OSPF7N60 by Osensa Innovations Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSPF7N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 7A 40W 1.08 TO-220F MOSFETs ROHS | 995 |
|
$0.1157 / $0.2134 | Buy Now |
|
LCSC | 600V 7A 40W 1.08 TO-220F MOSFETs ROHS | 970 |
|
$0.1205 / $0.2223 | Buy Now |