Datasheets
OSP1214GAU6DGE by: AMD

Microprocessor

Part Details for OSP1214GAU6DGE by AMD

Results Overview of OSP1214GAU6DGE by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

OSP1214GAU6DGE Information

OSP1214GAU6DGE by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for OSP1214GAU6DGE

Part # Distributor Description Stock Price Buy
Symmetry Electronics e64-Opteron-1214-HE-socket-F-1207-(L1) Min Qty: 1 0
  • 1 $286.3000
$286.3000 Buy Now

Part Details for OSP1214GAU6DGE

OSP1214GAU6DGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSP1214GAU6DGE Part Data Attributes

OSP1214GAU6DGE AMD
Buy Now Datasheet
Compare Parts:
OSP1214GAU6DGE AMD Microprocessor
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant
HTS Code 8542.31.00.01

OSP1214GAU6DGE Related Parts

OSP1214GAU6DGE Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for OSP1214GAU6DGE is 0°C to 70°C (32°F to 158°F), with a maximum junction temperature of 125°C (257°F).

  • To ensure signal integrity, follow the recommended PCB layout guidelines, use controlled impedance traces, and add termination resistors as needed. Additionally, use a signal integrity analysis tool to simulate and optimize the design.

  • The maximum power consumption of OSP1214GAU6DGE is 1.35W, with a typical power consumption of 1.1W. However, this value may vary depending on the specific application and operating conditions.

  • While OSP1214GAU6DGE is a high-quality device, it is not specifically designed for high-reliability or aerospace applications. For such applications, consider using devices with specific certifications, such as QML-V or ESCC, and consult with AMD's sales team for guidance.

  • Follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure that the device is stored in an ESD-protective package. Additionally, consider adding ESD protection diodes or resistors in the circuit design.