-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOPTA1002AT1
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 0.1%, 400 mW, 10 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thin Film (Alt: OSOPTA1002AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-OSOPTA1002AT1
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 20PIN .1%ABS .05%RAT RoHS: Compliant | 928 |
|
$2.1900 / $3.4000 | Buy Now |
DISTI #
V36:1790_10106272
|
Arrow Electronics | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2340 | Americas - 1000 |
|
$2.2460 | Buy Now |
DISTI #
V72:2272_10106272
|
Arrow Electronics | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2303 Container: Cut Strips | Americas - 748 |
|
$2.4700 / $2.5360 | Buy Now |
DISTI #
V79:2366_23835316
|
Arrow Electronics | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 14 |
|
$2.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
76879493
|
Verical | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 1000 |
|
$2.2460 | Buy Now |
DISTI #
66360900
|
Verical | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 748 |
|
$2.4700 / $2.5360 | Buy Now |
DISTI #
35862142
|
Verical | Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 20-Pin SSOP Gull Wing SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1620 | Americas - 14 |
|
$2.0610 | Buy Now |
|
Quest Components | 584 |
|
$2.8908 / $5.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OSOPTA1002AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPTA1002AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1534, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1534 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |