Part Details for OSOPA5002A by Vishay Intertechnologies
Overview of OSOPA5002A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OSOPA5002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 224 |
|
RFQ |
Part Details for OSOPA5002A
OSOPA5002A CAD Models
OSOPA5002A Part Data Attributes
|
OSOPA5002A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPA5002A
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3415,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded Case | |
Network Type | ISOLATED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Style | DIP | |
Package Width | 3.91 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 50000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |