Part Details for OSOPA1002A by Vishay Intertechnologies
Overview of OSOPA1002A by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OSOPA1002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-OSOPA1002A
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 20PIN RoHS: Not Compliant | 0 |
|
$4.1100 / $7.9100 | Order Now |
|
Quest Components | RES,NETWORK,10KOHM,0.1%,20PIN,ISOLATED,MOLDED SMD,TUBE | 494 |
|
$3.6990 / $9.2475 | Buy Now |
Part Details for OSOPA1002A
OSOPA1002A CAD Models
OSOPA1002A Part Data Attributes
|
OSOPA1002A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
OSOPA1002A
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3415
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.58 mm | |
Package Length | 8.74 mm | |
Package Style | DIP | |
Package Width | 3.91 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |