Part Details for OSOOP2A131A by OptoSupply Limited
Overview of OSOOP2A131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSOOP2A131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSOOP2A131A
|
TME | LED, 10mm, orange, 5800÷7000mcd, 30°, Front: convex, 2.1÷2.6V, 78mW Min Qty: 1 | 18 |
|
$0.1960 / $0.9060 | Buy Now |