Part Details for OSMRP23962B by OptoSupply Limited
Overview of OSMRP23962B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSMRP23962B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSMRP23962B
|
TME | LED, 3mm, red/warm white, 60°, Front: flat, 1.8÷2.6/2.9÷3.6V, 108mW Min Qty: 1 | 1696 |
|
$0.1920 / $0.8340 | Buy Now |