Part Details for OSMC32N3C6KG/OSMART-K 6KA 3P C 6A 400V by Schneider Electric
Overview of OSMC32N3C6KG/OSMART-K 6KA 3P C 6A 400V by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Price & Stock for OSMC32N3C6KG/OSMART-K 6KA 3P C 6A 400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | OSMC32N3C6KG/Osmart-K 6kA 3P C 6A 400V | 38 |
|
$14.7678 | Buy Now |