Part Details for OSMC32N1C20/OSMC32N-C20A/1P by Schneider Electric
Overview of OSMC32N1C20/OSMC32N-C20A/1P by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS546C20ARVFR | Texas Instruments | 4.5V to 18V, 35A, 2X Stackable Synchronous Buck Converter with PMBus™ supporting Telemetry 40-LQFN-CLIP -40 to 125 | |
TPS546C20ARVFT | Texas Instruments | 4.5V to 18V, 35A, 2X Stackable Synchronous Buck Converter with PMBus™ supporting Telemetry 40-LQFN-CLIP -40 to 125 | |
TPS543C20ARVFR | Texas Instruments | 4-VIN to 16-VIN, 40-A stackable, synchronous step-down SWIFT™ converter with adaptive internal comp. 40-LQFN-CLIP -40 to 125 |
Price & Stock for OSMC32N1C20/OSMC32N-C20A/1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | OSMC32N1C20/OSMC32N-C20A/1P | 176 |
|
$4.7691 | Buy Now |