Part Details for OSM5XA56E1R-150MA by OptoSupply Limited
Overview of OSM5XA56E1R-150MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2142204GP3#JA0 | Renesas Electronics Corporation | 20V, 150mA Linear Regulator | |
ISL80410IBEZ-T | Renesas Electronics Corporation | 40V, Low Quiescent Current, 150mA Linear Regulator | |
ISL85412FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 150mA Synchronous Buck Regulator |
Price & Stock for OSM5XA56E1R-150MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5XA56E1R-150MA
|
TME | LED, 4.8mm, white warm, 12000÷14400mcd, 33÷38lm, 140°, Pitch: 2.5mm Min Qty: 1 | 1242 |
|
$0.3000 / $1.3860 | Buy Now |