Part Details for OSM5DLS1C1A-5V by OptoSupply Limited
Overview of OSM5DLS1C1A-5V by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM5DLS1C1A-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM5DLS1C1A-5V
|
TME | LED, SMD, 3528,PLCC2, white warm, 750÷1120mcd, 3000K, 120°, 12÷20mA Min Qty: 1 | 0 |
|
$0.2100 / $0.8000 | RFQ |