Part Details for OSM58131A-VV by OptoSupply Limited
Overview of OSM58131A-VV by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM58131A-VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM58131A-VV
|
TME | LED, 8mm, white warm, 750mcd, 50°, Front: convex, 3÷15VDC, -30÷85°C Min Qty: 1 | 0 |
|
$0.1330 / $0.6060 | RFQ |