Part Details for OSM55630C1A-150MA by OptoSupply Limited
Overview of OSM55630C1A-150MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LTC3225EDDB#TRMPBF | Analog Devices | 150mA Supercap Chr | |
LT1010CT#PBF | Analog Devices | Fast 150mA Pwr Buf |
Price & Stock for OSM55630C1A-150MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM55630C1A-150MA
|
TME | LED, SMD, 5630, white warm, 10000÷17000mcd, 2800-3500K, 120°, 150mA Min Qty: 1 | 1077 |
|
$0.1920 / $0.6400 | Buy Now |