Part Details for OSM54K5B61C by OptoSupply Limited
Overview of OSM54K5B61C by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSM54K5B61C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSM54K5B61C
|
TME | LED, 5mm, white warm, 4200÷5800mcd, 60°, Front: convex, 2.9÷3.4V Min Qty: 1 | 10 |
|
$0.1210 / $0.5590 | Buy Now |