Part Details for OSL10361-LRA by OptoSupply Limited
Overview of OSL10361-LRA by OptoSupply Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSL10361-LRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366092
|
Verical | OSL10361-LRA Min Qty: 186 Package Multiple: 1 | Americas - 2227 |
|
$0.3955 / $0.4219 | Buy Now |
DISTI #
OSL10361-LRA
|
TME | Display: LED, 7-segment, 9.2mm, 0.36", No.char: 1, red, 100mcd Min Qty: 1 | 2227 |
|
$0.3000 / $0.8000 | Buy Now |