Part Details for OSKS 12 by IEL ZDIII
Overview of OSKS 12 by IEL ZDIII
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSKS 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSKS-12.0
|
TME | Insulating tube, fiberglass, -40÷180°C, Øint: 12mm, 4.3kV/mm, reel Min Qty: 30 | 150 |
|
$2.1100 / $2.3000 | Buy Now |