Part Details for OSG80603C1E by OptoSupply Limited
Overview of OSG80603C1E by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for OSG80603C1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG80603C1E
|
TME | LED, SMD, 0603, green, 5÷15mcd, 1.6x0.8x0.6mm, 120°, 1.6÷2.4V, 5mA Min Qty: 10 | 22180 |
|
$0.0257 / $0.1010 | Buy Now |