Part Details for OSG59AA132A by OptoSupply Limited
Overview of OSG59AA132A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSG59AA132A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSG59AA132A
|
TME | LED, 10mm, green, 22000÷25000mcd, 30°, Front: convex, 3.1÷3.6V Min Qty: 1 | 1938 |
|
$0.1440 / $0.6660 | Buy Now |