Part Details for OSEY5AA1B by OptoSupply Limited
Overview of OSEY5AA1B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSEY5AA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSEY5AA1B
|
TME | LED, 5mm, yellow, 1120÷2180mcd, 130°, Front: Rocket, Pitch: 2.54mm Min Qty: 2 | 514 |
|
$0.0910 / $0.4000 | Buy Now |