There are no models available for this part yet.
Overview of OSD65R1K0 by Osensa Innovations Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OSD65R1K0 by Osensa Innovations Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 650V 4A 1 20W TO-252 MOSFETs ROHS | 2490 |
|
$0.1577 / $0.2910 | Buy Now | ||
LCSC | 650V 4A 1 20W TO-252 MOSFETs ROHS | 2490 |
|
$0.1561 / $0.2880 | Buy Now |