Part Details for OSD32MP153A-512M-IAA by Octavo Systems LLC
Overview of OSD32MP153A-512M-IAA by Octavo Systems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
512MLF | Renesas Electronics Corporation | LOCO™ PLL Clock Multiplier | |
512MILF | Renesas Electronics Corporation | LOCO™ PLL Clock Multiplier |
Price & Stock for OSD32MP153A-512M-IAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676-OSD32MP153A-512M-IAA-ND
|
DigiKey | SIP: 153A, 512MB, IAA Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
OSD32MP153A-512M-I
|
Avnet Americas | SoC ARM Cortex A7/ARM Cortex M4 RISC 650MHz Dual Core/Single Core 302-Pin BGA - Trays (Alt: OSD32MP153A-512M-I) RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for OSD32MP153A-512M-IAA
OSD32MP153A-512M-IAA CAD Models
OSD32MP153A-512M-IAA Part Data Attributes
|
OSD32MP153A-512M-IAA
Octavo Systems LLC
Buy Now
|
Compare Parts:
OSD32MP153A-512M-IAA
Octavo Systems LLC
|
Samacsys Manufacturer | Octavo Systems |