Part Details for OSCAR1A/5M/SMAM/S/S/31 by Siretta Ltd
Overview of OSCAR1A/5M/SMAM/S/S/31 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for OSCAR1A/5M/SMAM/S/S/31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8500
|
Newark | Antenna, Wall/Bracket Mnt, Sma, 5M, Antenna Type:Omni-Directional, Frequency Min:850Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Sma Connector, Gain:5Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Rohs Compliant: Yes |Siretta OSCAR1A/5M/SMAM/S/S/31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$35.0400 / $44.1700 | Buy Now |
DISTI #
OSCAR1A/5M/SMAM/S/S/31-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP STR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
597 In Stock |
|
$33.6956 / $43.0800 | Buy Now |
DISTI #
419-OSCAR1A5MSMAMSS3
|
Mouser Electronics | Antennas 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE RoHS: Compliant | 54 |
|
$34.7700 / $41.2700 | Buy Now |
|
Onlinecomponents.com | 5G/4G, LoRa, SigFox ISM Omnidirectional Wall Mount Antenna SMA Male Connector 5M Cable RoHS: Compliant |
15 In Stock |
|
$29.9500 / $40.2800 | Buy Now |
DISTI #
80010885
|
Verical | OSCAR1A/5M/SMAM/S/S/31 Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 14 |
|
$41.6000 / $52.3640 | Buy Now |
|
Master Electronics | 5G/4G, LoRa, SigFox ISM Omnidirectional Wall Mount Antenna SMA Male Connector 5M Cable RoHS: Compliant |
15 In Stock |
|
$29.9500 / $40.2800 | Buy Now |