Part Details for OSC1216B by CTS Corporation
Overview of OSC1216B by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for OSC1216B
OSC1216B CAD Models
OSC1216B Part Data Attributes:
|
OSC1216B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC1216B
CTS Corporation
Sine Output Oscillator, 19.2MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Level | 0.8 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.5mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |