Part Details for OSC-3A2-19M6608000 by Microchip Technology Inc
Results Overview of OSC-3A2-19M6608000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSC-3A2-19M6608000 Information
OSC-3A2-19M6608000 by Microchip Technology Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for OSC-3A2-19M6608000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSC-3A2-19M6608000-ND
|
DigiKey | OSC-3A2-19M6608000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
OSC-3A2-19M6608000
|
Microchip Technology Inc | OSC-3A2-19M6608000, DFN, Projected EOL: 2044-01-28 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for OSC-3A2-19M6608000
OSC-3A2-19M6608000 CAD Models
OSC-3A2-19M6608000 Part Data Attributes
|
OSC-3A2-19M6608000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSC-3A2-19M6608000
Microchip Technology Inc
Clipped Sine Output Oscillator, 19.6608MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Package Equivalence Code | DILCC4,.39,300 | |
Physical Dimension | 11.8mm x 9.9mm x 2.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |