Part Details for OSB502P-15 -AS by OptoSupply Limited
Overview of OSB502P-15 -AS by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | |
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
AD8115ASTZ | Analog Devices | TQFP 300MHz 16x16 G=+2 Crosspo |
Price & Stock for OSB502P-15 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB502P-15
|
TME | Spacer sleeve, LED, ØLED: 5mm, L: 15mm, black, UL94V-2 Min Qty: 20 | 20 |
|
$0.0151 / $0.0420 | Buy Now |