Part Details for OSB44014C1A-60MA by OptoSupply Limited
Overview of OSB44014C1A-60MA by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1263IS8#TRPBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263IS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi | |
LTC1263CS8#PBF | Analog Devices | 12V, 60mA Flash Memory Progmi |
Price & Stock for OSB44014C1A-60MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSB44014C1A-60MA
|
TME | LED, SMD, PLCC2, blue, 2÷4lm, 4x1.4x0.65mm, 120°, 2.8÷3.6V, 60mA Min Qty: 5 | 0 |
|
$0.0324 / $0.1600 | RFQ |