Part Details for OSA140CCO5AG by AMD
Overview of OSA140CCO5AG by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for OSA140CCO5AG
OSA140CCO5AG CAD Models
OSA140CCO5AG Part Data Attributes:
|
OSA140CCO5AG
AMD
Buy Now
Datasheet
|
Compare Parts:
OSA140CCO5AG
AMD
RISC Microprocessor, 64-Bit, 1400MHz, CMOS, CPGA940
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA940,31X31,50 | |
Pin Count | 940 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P940 | |
Low Power Mode | YES | |
Number of Terminals | 940 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA940,31X31,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1400 MHz | |
Supply Current-Max | 2900 mA | |
Supply Voltage-Nom | 1.55 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |