Part Details for OSA-SS-212DM5.000 by TE Connectivity
Overview of OSA-SS-212DM5.000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OSA-SS-212DM5.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002451674
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for OSA-SS-212DM5.000
OSA-SS-212DM5.000 CAD Models
OSA-SS-212DM5.000 Part Data Attributes
|
OSA-SS-212DM5.000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OSA-SS-212DM5.000
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.045A (COIL), 12VDC (COIL), 540mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.9 mm | |
Body Height | 24.8 mm | |
Body Length or Diameter | 24.4 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Power | 540 mW | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 24.4mm x 12.9mm x 24.8mm | |
Reference Standard | CSA; SEMKO; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |