OS8900
Description: Oscillator, 6900MHz Min, 8900MHz Max, 8900MHz Nom

Overview of OS8900 by Teledyne Cougar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

CAD Models for OS8900 by Teledyne Cougar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OS8900 by Teledyne Cougar Inc

OS8900
Teledyne Cougar Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEDYNE COUGAR INC
Package Description
MODULE,4LEAD,.45SQ
Reach Compliance Code
unknown
Number of Terminals
4
Operating Frequency-Max
8900 MHz
Operating Frequency-Min
6900 MHz
Operating Frequency-Nom
8900 MHz
Package Body Material
METAL
Package Equivalence Code
MODULE,4LEAD,.45SQ
Qualification Status
Not Qualified
Supply Current-Max
24 mA
Supply Voltage-Nom
5 V
Want to compare parts?
  1. OS8900
    Teledyne Cougar Inc
    Oscillator, 6900MHz Min, 8900MHz Max, 8900MHz Nom
    VS

Related Parts for OS8900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OS8900 by Teledyne Cougar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OS8900 by Teledyne Cougar Inc

Select Manufacturer
Which Manufacturer of OS8900 would you like to use for your alert(s)?
  • Please alert me when OS8900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OS8900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OS8900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OS8900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OS8900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OS8900 by Teledyne Cougar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: