Part Details for OS60GJ12 by ABB Low Voltage Products and Systems
Overview of OS60GJ12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS60GJ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2151
|
Newark | Fused Switch, 3 Pole, 60A, 500Vac, Contact Configuration:-, Fuse Size Held:Class J, No. Of Fuses:3 Fuse, Contact Current Ac Max:60A, Contact Voltage Ac Max:500V, Switch Terminals:Screw, No. Of Poles:3 Pole, Product Range:Os Series Rohs Compliant: Yes |Abb OS60GJ12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$428.6200 / $476.2400 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT RoHS: Compliant |
9 In Stock |
|
$389.8500 / $425.6200 | Buy Now |
DISTI #
67583460
|
Verical | Switch Fuses,Front Operated,3-pole Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 8 |
|
$506.8050 / $553.3060 | Buy Now |
|
Master Electronics | ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT RoHS: Compliant |
9 In Stock |
|
$389.8500 / $425.6200 | Buy Now |
|
Neutron USA | 3 Pole DIN Rail Mount Fused Switch Disconnector, 60 A, 50 hp, IP54, IP65, IP66 | 29 |
|
$821.7800 | Buy Now |